+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DPPK09-BK-DBS-W-K

Connector: D-Sub; PIN: 9; plug; female; data transfer; soldering


Manufacturer: ENCITECH

Manufacturer part number:
DPPK09-BK-DBS-W-K
TME Symbol:
DPPK09-BK-DBS-W-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Connector family
data transfer
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
white
Max number of cycles
100
Manufacturer series
DPPK
Kit contents
complete set
Gross weight20.04 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
See other products from this series.:
*
DPPK09-BK-DBS-W-K
64 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Packaging method by the manufacturer:Bag = 40 pcsBag = 50 pcs