+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPPK09-M-DBS-W-K

Connector: D-Sub; PIN: 9; plug; female; soldering; for cable; white

Manufacturer: ENCITECH

Manufacturer part number:
DPPK09-M-DBS-W-K
TME Symbol:
DPPK09-M-DBS-W-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
white
Connector variant
shielded
Max number of cycles
100
Kit contents
complete set
Gross weight20 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
DPPK09-M-DBS-W-K
0 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 20 pcs - 5.31 USDGross price for quantities from 20 pcs - 5.31 USD
Net price for quantities from 35 pcs - 4.72 USDGross price for quantities from 35 pcs - 4.72 USD
Net price for quantities from 75 pcs - 4.13 USDGross price for quantities from 75 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)