+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPPK25-BK-M3-K

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin

Manufacturer: ENCITECH

Manufacturer part number:
DPPK25-BK-M3-K
TME Symbol:
DPPK25-BK-M3-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
straight
Locking system
knurled screws
Thread
M3
Closing system
snap fastener
Enclosure material
plastic
Kit contents
complete shell
Gross weight20 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DPPK25-BK-M3-K
0 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 50 pcs - 2.19 USDGross price for quantities from 50 pcs - 2.19 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.