+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPRN01M-12

Converter: DC/DC; 1W; Uin: 11.4÷13.2VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: MEAN WELL

Manufacturer part number:
DPRN01M-12
TME Symbol:
DPRN01M-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
1W
Input voltage
11.4...13.2V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0...42mA
Output current 2
0...42mA
Case
SIP6
Mounting
THT
Manufacturer series
DPRN01
Body dimensions
19.6x7.1x10.14mm
Efficiency
68%
Operating temperature
-40...90°C
Switching frequency
110kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight2.525 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DPRN01M-12
15 in TME stock
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 6.58 USD
Net price for quantities from 5 pcs - 5.72 USDGross price for quantities from 5 pcs - 5.72 USD
Net price for quantities from 10 pcs - 4.97 USDGross price for quantities from 10 pcs - 4.97 USD
Net price for quantities from 20 pcs - 4.32 USDGross price for quantities from 20 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.