+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPS-465-0003

Test acces: test needle; Maksimum spring compression: 5mm; 4N


Manufacturer: INGUN

Manufacturer part number:
DPS-465-0003
TME Symbol:
DPS-465-0003

Specification

Manufacturer
INGUN
Type of test accessories
test needle
Maksimum spring compression
5mm
Tip diameter
2.65mm
Contact material
beryllium copper
Operating temperature
-40...80°C
Spring compression force
4N
Contact plating
gold-plated
Operational spring compression
4mm
Mounting
screw-in
Blade tip shape
head 02
Manufacturer series
DPS-465
Length
44.8mm
Related items
KS-465M2.5, KS-465M2.5E05, KS-465M2.5E05-F, KS-465M2.5E05-F-R, KS-465M2.5-F, KS-465M2.5-F-R, KS-465M2.5-R
Impedance
50Ω
Gross weight0.2 g
See other products in this category: Test Probes INGUN,
See other products from this series.:
*
DPS-465-0003
0 in TME stock
Net price for quantities from 1 pcs - 27.92 USDGross price for quantities from 1 pcs - 27.92 USD
Net price for quantities from 10 pcs - 26.17 USDGross price for quantities from 10 pcs - 26.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.