+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INGUN | |
Type of test accessories | test needle | |
Maksimum spring compression | 5mm | |
Tip diameter | 2.65mm | |
Contact material | beryllium copper | |
Operating temperature | -40...80°C | |
Spring compression force | 4N | |
Contact plating | gold-plated | |
Operational spring compression | 4mm | |
Mounting | screw-in | |
Blade tip shape | head 43 | |
Manufacturer series | DPS-465 | |
Length | 47.1mm | |
Related items | KS-465M2.5, KS-465M2.5E05, KS-465M2.5E05-F, KS-465M2.5E05-F-R, KS-465M2.5-F, KS-465M2.5-F-R, KS-465M2.5-R | |
Impedance | 50Ω |