+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPS30I600HA

Diode: rectifying; THT; 600V; 30A; Ifsm: 450A; TO247-2; tube; 120ns

NEW

Manufacturer: IXYS

Manufacturer part number:
DPS30I600HA
TME Symbol:
DPS30I600HA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Max. forward impulse current
0.45kA
Case
TO247-2
Kind of package
tube
Reverse recovery time
120ns
Technology
FRED
Gross weight1 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPS30I600HA
0 in TME stock
Net price for quantities from 300 pcs - 2.33 USDGross price for quantities from 300 pcs - 2.33 USD
No. of pieces (Multiplicity: 300)