+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPS8-137-AK-LS-2

Encoding switch; DEC/BCD; Pos: 10; 100mΩ; 2.54mm; DPS8


Manufacturer: PTR HARTMANN

Manufacturer part number:
DPS8-137-AK-LS-2
TME Symbol:
DPS8-137-AK-LS-2H

Specification

Manufacturer
PTR HARTMANN
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-20...80°C
Leads
for soldering
Max. contact resistance:
100mΩ
Terminal pitch
2.54mm
Manufacturer series
DPS8
Mechanical durability
1000000 cycles
Gross weight10 g
Certificates
See other products in this category: Encoding Switches PTR HARTMANN,
See other products from this series.:
*
DPS8-137-AK-LS-2
0 in TME stock
Net price for quantities from 100 pcs - 13.51 USDGross price for quantities from 100 pcs - 13.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.