+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPU01M-15

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: MEAN WELL

Manufacturer part number:
DPU01M-15
TME Symbol:
DPU01M-15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0...33mA
Output current 2
0...33mA
Case
SIP6
Mounting
THT
Manufacturer series
DPU01
Body dimensions
19.5x6.1x10.2mm
Efficiency
78%
Operating temperature
-40...90°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight2.165 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DPU01M-15
20 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 16 pcs