+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPWC1206-161

Inductor: wire with current compensation; SMD; 1206; 340mA; ±25%


Manufacturer: FERROCORE

Manufacturer part number:
DPWC1206-161
TME Symbol:
DPWC1206-161

Specification

Manufacturer
FERROCORE
Type of inductor
wire with current compensation
Mounting
SMD
Case - inch
1206
Case - mm
3216
Operating current
0.34A
Resistance
0.4Ω
Tolerance
±25%
Kind of inductor
common mode
Number of windings
2
Impedance at 100MHz
160Ω
Gross weight0.052 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DPWC1206-161
1462 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Packaging method by the manufacturer:Reel = 2 000 pcs