+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DQ-005-MC

Connector: HDC; contact insert; male; DQ; PIN: 5; 5+PE; size D3A

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DQ-005-MC
TME Symbol:
DQ-005-MC

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
DQ
Number of pins
5
Connector pinout layout
5+PE
Case
size D3A
Connector variant
w/o contacts
Electrical mounting
crimped
Flammability rating
UL94V-0
Current rating
16A
Rated voltage
0.23kV/0.4kV
Insert mounting
21x21mm
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight28.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DQ-005-MC
0 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 5 pcs - 4.99 USDGross price for quantities from 5 pcs - 4.99 USD
Net price for quantities from 20 pcs - 4.24 USDGross price for quantities from 20 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)