+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR-03

Sensor: movement; plaster embedded; 195÷265VAC; IP20; 3A; -10÷40°C


Manufacturer: F&F

Manufacturer part number:
DR-03
TME Symbol:
DR-03

Specification

Manufacturer
F&F
Type of sensor
movement
Mounting
plaster embedded
IP rating
IP20
Max. operating current
3A
Operating temperature
-10...40°C
Dimensions
80x80x62mm
Power consumption
0.5W
Counting range
10s...7min
Connection
screw terminals
Kind of sensor
infrared
Viewing angle
160°
Body colour
white
Controlled parameter range
3...2000lx
Detection area
radius 9m
Supply voltage
  • 195...265V AC
Gross weight100 g
Certificates
EAN code5908312599869
See other products in this category: Building Automation F&F,
*
DR-03
0 in TME stock
Net price for quantities from 1 pcs - 18.06 USDGross price for quantities from 1 pcs - 18.06 USD
Net price for quantities from 5 pcs - 16.93 USDGross price for quantities from 5 pcs - 16.93 USD
Net price for quantities from 10 pcs - 15.80 USDGross price for quantities from 10 pcs - 15.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.