+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR-05B

Sensor: movement; wall mount; 195÷265VAC; IP44; 5A; -20÷40°C; 0.5W


Manufacturer: F&F

Manufacturer part number:
DR-05B
TME Symbol:
DR-05B

Specification

Manufacturer
F&F
Type of sensor
movement
Mounting
wall mount
IP rating
IP44
Max. operating current
5A
Operating temperature
-20...40°C
Dimensions
70x205x45mm
Power consumption
0.5W
Counting range
10s...7min
Connection
screw terminals
Kind of sensor
infrared
Viewing angle
0...180°
Body colour
black
Controlled parameter range
3...2000lx
Detection area
radius 5...12m
Supply voltage
  • 195...265V AC
Gross weight100 g
Certificates
EAN code5908312591894
See other products in this category: Building Automation F&F,
*
DR-05B
0 in TME stock
Net price for quantities from 1 pcs - 13.98 USDGross price for quantities from 1 pcs - 13.98 USD
Net price for quantities from 5 pcs - 13.10 USDGross price for quantities from 5 pcs - 13.10 USD
Net price for quantities from 10 pcs - 12.23 USDGross price for quantities from 10 pcs - 12.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.