+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR-06B

Sensor: movement; wall mount; 195÷265VAC; IP40; 4A; -10÷40°C; 360°


Manufacturer: F&F

Manufacturer part number:
DR-06B
TME Symbol:
DR-06B

Specification

Manufacturer
F&F
Type of sensor
movement
Mounting
wall mount
IP rating
IP40
Max. operating current
4A
Operating temperature
-10...40°C
Dimensions
Ø115x47mm
Power consumption
0.45W
Counting range
3s...12min
Connection
screw terminals
Switching capacity
800W
Kind of sensor
infrared
Viewing angle
360°
Body colour
black
Controlled parameter range
10...2000lx
Detection area
radius 5m
Supply voltage
  • 195...265V AC
Gross weight136.93 g
Certificates
EAN code5908312592709
See other products in this category: Building Automation F&F,
*
DR-06B
0 in TME stock
Net price for quantities from 1 pcs - 14.62 USDGross price for quantities from 1 pcs - 14.62 USD
Net price for quantities from 5 pcs - 13.71 USDGross price for quantities from 5 pcs - 13.71 USD
Net price for quantities from 10 pcs - 12.80 USDGross price for quantities from 10 pcs - 12.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.