+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR-07

Sensor: movement; for building in,wall mount; 195÷265VAC; IP20


Manufacturer: F&F

Manufacturer part number:
DR-07
TME Symbol:
DR-07

Specification

Manufacturer
F&F
Type of sensor
movement
Mounting
for building in, wall mount
IP rating
IP20
Max. operating current
1.5A
Operating temperature
-10...40°C
Dimensions
Ø50x52mm
Power consumption
0.45W
Counting range
3s...9min
Connection
screw terminals
Kind of sensor
infrared
Viewing angle
360°
Body colour
white
Controlled parameter range
10...2000lx
Detection area
radius 4m
Supply voltage
  • 195...265V AC
Gross weight67 g
Certificates
EAN code5908312597742
See other products in this category: Building Automation F&F,
*
DR-07
0 in TME stock
Net price for quantities from 1 pcs - 18.14 USDGross price for quantities from 1 pcs - 18.14 USD
Net price for quantities from 5 pcs - 17.00 USDGross price for quantities from 5 pcs - 17.00 USD
Net price for quantities from 10 pcs - 15.87 USDGross price for quantities from 10 pcs - 15.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.