+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR-08

Sensor: movement; flush mount,wall mount; 195÷265VAC; IP20; 5A


Manufacturer: F&F

Manufacturer part number:
DR-08
TME Symbol:
DR-08

Specification

Manufacturer
F&F
Type of sensor
movement
Mounting
flush mount, wall mount
IP rating
IP20
Max. operating current
5A
Operating temperature
-10...40°C
Dimensions
Ø105x71.5mm
Power consumption
0.45W
Counting range
3s...9min
Connection
screw terminals
Kind of sensor
infrared
Viewing angle
360°
Body colour
white
Controlled parameter range
3...2000lx
Detection area
radius 2m
Supply voltage
  • 195...265V AC
Gross weight130 g
Certificates
EAN code5908312597759
See other products in this category: Building Automation F&F,
*
DR-08
0 in TME stock
Net price for quantities from 1 pcs - 18.14 USDGross price for quantities from 1 pcs - 18.14 USD
Net price for quantities from 5 pcs - 17.00 USDGross price for quantities from 5 pcs - 17.00 USD
Net price for quantities from 10 pcs - 15.87 USDGross price for quantities from 10 pcs - 15.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.