+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR-30M

Sensor: movement; ceiling; 100÷277VAC; IP40; 16A; -10÷40°C; P: 1W


Manufacturer: F&F

Manufacturer part number:
DR-30M
TME Symbol:
DR-30M

Specification

Manufacturer
F&F
Type of sensor
movement
Mounting
ceiling
IP rating
IP40
Max. operating current
16A
Operating temperature
-10...40°C
Dimensions
90x82mm
Power consumption
1W
Counting range
30s...20min
Connection
screw terminals
Switching capacity
2300W
Kind of sensor
infrared
Viewing angle
80°
Body colour
white
Controlled parameter range
10...2000lx
Detection area
radius 30m
Supply voltage
  • 100...277V AC
Gross weight219.5 g
EAN code5902431674896
See other products in this category: Building Automation F&F,
*
DR-30M
5 in TME stock
Net price for quantities from 1 pcs - 38.16 USDGross price for quantities from 1 pcs - 38.16 USD
Net price for quantities from 5 pcs - 35.55 USDGross price for quantities from 5 pcs - 35.55 USD
Net price for quantities from 10 pcs - 33.18 USDGross price for quantities from 10 pcs - 33.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.