+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR1030-151-R

Inductor: wire; SMD; 155uH; Ioper: 680mA; R: 590mΩ; ±30%; Isat: 860mA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1030-151-R
TME Symbol:
DR1030-151-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
155µH
Operating current
0.68A
Resistance
0.59Ω
Tolerance
±30%
Body dimensions
10.3x10.5x3mm
Saturation current
860mA
Operating temperature
-40...125°C
Gross weight1.81 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1030-151-R
0 in TME stock
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.