+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR1040-100-R

Inductor: wire; SMD; 9.6uH; Ioper: 3.8A; R: 26mΩ; ±30%; 10.3x10.5x4mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1040-100-R
TME Symbol:
DR1040-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
9.6µH
Operating current
3.8A
Resistance
26mΩ
Tolerance
±30%
Body dimensions
10.3x10.5x4mm
Saturation current
4.4A
Operating temperature
-40...125°C
Gross weight1.645 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1040-100-R
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 850 pcs