+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR1040-221-R

Inductor: wire; SMD; 216uH; Ioper: 700mA; R: 530mΩ; ±30%; Isat: 920mA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1040-221-R
TME Symbol:
DR1040-221-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
216µH
Operating current
0.7A
Resistance
0.53Ω
Tolerance
±30%
Body dimensions
10.3x10.5x4mm
Saturation current
920mA
Operating temperature
-40...125°C
Gross weight2.26 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1040-221-R
0 in TME stock
Net price for quantities from 850 pcs - 0.47 USDGross price for quantities from 850 pcs - 0.47 USD
Net price for quantities from 4250 pcs - 0.45 USDGross price for quantities from 4250 pcs - 0.45 USD
No. of pieces (Multiplicity: 850)
Minimum order quantity: 850.
Multiplicity: 850.