+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR1040-680-R

Inductor: wire; SMD; 65.3uH; Ioper: 1.42A; R: 152mΩ; ±30%; Isat: 1.65A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1040-680-R
TME Symbol:
DR1040-680-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
65.3µH
Operating current
1.42A
Resistance
152mΩ
Tolerance
±30%
Body dimensions
10.3x10.5x4mm
Saturation current
1.65A
Operating temperature
-40...125°C
Gross weight2.26 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1040-680-R
0 in TME stock
Net price for quantities from 850 pcs - 0.45 USDGross price for quantities from 850 pcs - 0.45 USD
No. of pieces (Multiplicity: 850)
Minimum order quantity: 850.
Multiplicity: 850.