+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR1050-100-R

Inductor: wire; SMD; 10.1uH; Ioper: 4.8A; R: 18mΩ; ±30%; Isat: 4.6A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1050-100-R
TME Symbol:
DR1050-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
10.1µH
Operating current
4.8A
Resistance
18mΩ
Tolerance
±30%
Body dimensions
10.3x10.5x5mm
Saturation current
4.6A
Operating temperature
-40...125°C
Gross weight2.181 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1050-100-R
881 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs