+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR1050-101-R

Inductor: wire; SMD; 97.5uH; Ioper: 1.52A; R: 164mΩ; ±30%; Isat: 1.45A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1050-101-R
TME Symbol:
DR1050-101-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
97.5µH
Operating current
1.52A
Resistance
164mΩ
Tolerance
±30%
Body dimensions
10.3x10.5x5mm
Saturation current
1.45A
Operating temperature
-40...125°C
Gross weight2.163 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1050-101-R
84 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 1500 pcs - 0.41 USDGross price for quantities from 1500 pcs - 0.41 USD
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs