+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR1050-151-R

Inductor: wire; SMD; 149uH; Ioper: 1.26A; R: 238mΩ; ±30%; Isat: 1.15A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1050-151-R
TME Symbol:
DR1050-151-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
149µH
Operating current
1.26A
Resistance
0.238Ω
Tolerance
±30%
Body dimensions
10.3x10.5x5mm
Saturation current
1.15A
Operating temperature
-40...125°C
Gross weight2.207 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1050-151-R
75 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs