+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR1050-270-R

Inductor: wire; SMD; 26.9uH; Ioper: 2.82A; R: 43mΩ; ±30%; Isat: 2.8A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1050-270-R
TME Symbol:
DR1050-270-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
26.9µH
Operating current
2.82A
Resistance
43mΩ
Tolerance
±30%
Body dimensions
10.3x10.5x5mm
Saturation current
2.8A
Operating temperature
-40...125°C
Gross weight3.17 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1050-270-R
0 in TME stock
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
Net price for quantities from 1500 pcs - 0.94 USDGross price for quantities from 1500 pcs - 0.94 USD
Net price for quantities from 2500 pcs - 0.91 USDGross price for quantities from 2500 pcs - 0.91 USD
Net price for quantities from 3500 pcs - 0.89 USDGross price for quantities from 3500 pcs - 0.89 USD
Net price for quantities from 5000 pcs - 0.86 USDGross price for quantities from 5000 pcs - 0.86 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.