+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR1050-680-R

Inductor: wire; SMD; 67.2uH; Ioper: 1.84A; R: 111mΩ; ±30%; Isat: 1.7A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR1050-680-R
TME Symbol:
DR1050-680-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
67.2µH
Operating current
1.84A
Resistance
0.111Ω
Tolerance
±30%
Body dimensions
10.3x10.5x5mm
Saturation current
1.7A
Operating temperature
-40...125°C
Gross weight2.074 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR1050-680-R
375 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs