+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR124-100-R

Inductor: wire; SMD; 10uH; Ioper: 4.5A; R: 23.33mΩ; ±20%; Isat: 5.8A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR124-100-R
TME Symbol:
DR124-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
4.5A
Resistance
23.33mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
5.8A
Operating temperature
-40...125°C
Gross weight2.465 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR124-100-R
505 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs