+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR124-2R2-R

Inductor: wire; SMD; 2.2uH; Ioper: 9.1A; R: 5.92mΩ; ±20%; Isat: 11.45A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR124-2R2-R
TME Symbol:
DR124-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
9.1A
Resistance
5.92mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
11.45A
Operating temperature
-40...125°C
Gross weight3.17 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR124-2R2-R
0 in TME stock
Net price for quantities from 750 pcs - 0.50 USDGross price for quantities from 750 pcs - 0.50 USD
Net price for quantities from 1500 pcs - 0.48 USDGross price for quantities from 1500 pcs - 0.48 USD
Net price for quantities from 2250 pcs - 0.46 USDGross price for quantities from 2250 pcs - 0.46 USD
Net price for quantities from 3000 pcs - 0.45 USDGross price for quantities from 3000 pcs - 0.45 USD
Net price for quantities from 3750 pcs - 0.45 USDGross price for quantities from 3750 pcs - 0.45 USD
Net price for quantities from 4500 pcs - 0.44 USDGross price for quantities from 4500 pcs - 0.44 USD
No. of pieces (Multiplicity: 750)