+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR124-330-R

Inductor: wire; SMD; 33uH; Ioper: 2.6A; R: 80.83mΩ; ±20%; Isat: 3.12A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR124-330-R
TME Symbol:
DR124-330-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
2.6A
Resistance
80.83mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
3.12A
Operating temperature
-40...125°C
Gross weight2.498 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR124-330-R
750 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 750 pcs - 0.52 USDGross price for quantities from 750 pcs - 0.52 USD
Net price for quantities from 1500 pcs - 0.49 USDGross price for quantities from 1500 pcs - 0.49 USD
Net price for quantities from 2250 pcs - 0.48 USDGross price for quantities from 2250 pcs - 0.48 USD
Net price for quantities from 3750 pcs - 0.46 USDGross price for quantities from 3750 pcs - 0.46 USD
Net price for quantities from 7500 pcs - 0.45 USDGross price for quantities from 7500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs