+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR124-331-R

Inductor: wire; SMD; 330uH; Ioper: 830mA; R: 825mΩ; ±20%; Isat: 920mA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR124-331-R
TME Symbol:
DR124-331-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
0.83A
Resistance
825mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
920mA
Operating temperature
-40...125°C
Gross weight2.509 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR124-331-R
184 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 750 pcs - 0.51 USDGross price for quantities from 750 pcs - 0.51 USD
Net price for quantities from 1500 pcs - 0.49 USDGross price for quantities from 1500 pcs - 0.49 USD
Net price for quantities from 2250 pcs - 0.48 USDGross price for quantities from 2250 pcs - 0.48 USD
Net price for quantities from 4500 pcs - 0.46 USDGross price for quantities from 4500 pcs - 0.46 USD
Net price for quantities from 7500 pcs - 0.45 USDGross price for quantities from 7500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 750 pcs