+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR124-470-R

Inductor: wire; SMD; 47uH; Ioper: 2.2A; R: 124.66mΩ; ±20%; Isat: 2.63A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR124-470-R
TME Symbol:
DR124-470-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
2.2A
Resistance
124.66mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
2.63A
Operating temperature
-40...125°C
Gross weight3.17 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR124-470-R
0 in TME stock
Net price for quantities from 750 pcs - 0.53 USDGross price for quantities from 750 pcs - 0.53 USD
Net price for quantities from 1500 pcs - 0.50 USDGross price for quantities from 1500 pcs - 0.50 USD
Net price for quantities from 2250 pcs - 0.49 USDGross price for quantities from 2250 pcs - 0.49 USD
Net price for quantities from 3000 pcs - 0.48 USDGross price for quantities from 3000 pcs - 0.48 USD
Net price for quantities from 3750 pcs - 0.47 USDGross price for quantities from 3750 pcs - 0.47 USD
Net price for quantities from 4500 pcs - 0.46 USDGross price for quantities from 4500 pcs - 0.46 USD
Net price for quantities from 7500 pcs - 0.45 USDGross price for quantities from 7500 pcs - 0.45 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.