+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR124-8R2-R

Inductor: wire; SMD; 8.2uH; Ioper: 5.2A; R: 21.67mΩ; ±20%; Isat: 6.22A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR124-8R2-R
TME Symbol:
DR124-8R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
8.2µH
Operating current
5.2A
Resistance
21.67mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x4.5mm
Saturation current
6.22A
Operating temperature
-40...125°C
Gross weight3.17 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DR124-8R2-R
0 in TME stock
Net price for quantities from 750 pcs - 0.46 USDGross price for quantities from 750 pcs - 0.46 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.