+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR125-100-R

Inductor: wire; SMD; 10uH; Ioper: 5.35A; R: 18.9mΩ; ±20%; DR


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR125-100-R
TME Symbol:
DR125-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
5.35A
Resistance
18.9mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
12.5x12.5x6mm
Saturation current
7.17A
Operating temperature
-40...125°C
Gross weight4.25 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR125-100-R
43 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 600 pcs