+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR125-151-R

Inductor: wire; SMD; 150uH; Ioper: 1.48A; R: 248mΩ; ±20%; DR

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR125-151-R
TME Symbol:
DR125-151-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
1.48A
Resistance
248mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
12.5x12.5x6mm
Saturation current
1.81A
Operating temperature
-40...125°C
Gross weight3.257 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR125-151-R
425 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 600 pcs