+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR127-150-R

Inductor: wire; SMD; 15uH; Ioper: 5.03A; R: 24.7mΩ; ±20%; DR


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR127-150-R
TME Symbol:
DR127-150-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
5.03A
Resistance
24.7mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
12.5x12.5x8mm
Saturation current
9.66A
Operating temperature
-40...125°C
Gross weight4.705 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR127-150-R
1633 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs