+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR127-151-R

Inductor: wire; SMD; 150uH; Ioper: 1.59A; R: 247mΩ; ±20%; DR

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR127-151-R
TME Symbol:
DR127-151-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
1.59A
Resistance
247mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
12.5x12.5x8mm
Saturation current
3.01A
Operating temperature
-40...125°C
Gross weight4.627 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR127-151-R
144 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 350 pcs - 0.49 USDGross price for quantities from 350 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs