+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR127-2R2-R

Inductor: wire; SMD; 2.2uH; Ioper: 12.5A; R: 4.02mΩ; ±20%; DR

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR127-2R2-R
TME Symbol:
DR127-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
12.5A
Resistance
4.02mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
12.5x12.5x8mm
Saturation current
25.5A
Operating temperature
-40...125°C
Gross weight4.411 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR127-2R2-R
92 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 350 pcs - 0.46 USDGross price for quantities from 350 pcs - 0.46 USD
Net price for quantities from 700 pcs - 0.44 USDGross price for quantities from 700 pcs - 0.44 USD
Net price for quantities from 1050 pcs - 0.43 USDGross price for quantities from 1050 pcs - 0.43 USD
Net price for quantities from 2450 pcs - 0.41 USDGross price for quantities from 2450 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs