+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

181RDX08

Spacer sleeve; cylindrical; polyamide; M2; L: 8mm; Øout: 4mm; black

Manufacturer: DREMEC

Manufacturer part number:
181RDX08
TME Symbol:
DR181RDM2X08

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Internal thread
M2
Spacer length
8mm
Outside diameter
4mm
Colour
black
Gross weight0.104 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
181RDX08
25 in TME stock
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs