+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

182RDX18

Spacer sleeve; cylindrical; polyamide; M2,5; L: 18mm; Øout: 5mm

Manufacturer: DREMEC

Manufacturer part number:
182RDX18
TME Symbol:
DR182RDM2.5X18

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Internal thread
M2,5
Spacer length
18mm
Outside diameter
5mm
Colour
black
Gross weight0.347 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
182RDX18
0 in TME stock
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 300 pcsBag = 500 pcs