+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

384/2.2X12

Spacer sleeve; cylindrical; polyamide; L: 12mm; Øout: 4mm; black

Manufacturer: DREMEC

Manufacturer part number:
384/2.2X12
TME Symbol:
DR384/2.2X12

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
12mm
Outside diameter
4mm
Internal diameter
2.2mm
Colour
black
Operating temperature
max. 110°C
Dimensions
Gross weight0.136 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
384/2.2X12
1892 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs