+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR400A-04

Pressure regulator; 3500l/s; 1.5÷12bar; Thread: G 1/2"; Flowmatik

Manufacturer: PNEUMAT

Manufacturer part number:
DR400A-04
TME Symbol:
DR400A-04

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
pressure regulator
Flow
3500l/s
Operating pressure
1.5...12bar
Thread
G 1/2"
Manufacturer series
Flowmatik
A dimension
85mm
B dimension
70mm
C dimension
52mm
D dimension
137mm
E dimension
34.5mm
F dimension
30mm
Operating temperature
-10...60°C
Dimensions
Gross weight1.2 kg
Certificates
See other products in this category: Air Equipment PNEUMAT,
See other products from this series.:
*
DR400A-04
0 in TME stock
Net price for quantities from 1 pcs - 49.11 USDGross price for quantities from 1 pcs - 49.11 USD
Net price for quantities from 5 pcs - 45.94 USDGross price for quantities from 5 pcs - 45.94 USD
Net price for quantities from 10 pcs - 42.77 USDGross price for quantities from 10 pcs - 42.77 USD
No. of pieces (Multiplicity: 1)