+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR73-101-R

Inductor: wire; SMD; 100uH; Ioper: 730mA; R: 527mΩ; ±20%; DR


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR73-101-R
TME Symbol:
DR73-101-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
0.73A
Resistance
527mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
7.6x7.6x3.55mm
Saturation current
790mA
Operating temperature
-40...125°C
Gross weight0.716 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR73-101-R
829 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 350 pcs