+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR73-150-R

Inductor: wire; SMD; 15uH; Ioper: 1.83A; R: 84.4mΩ; ±20%; DR


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR73-150-R
TME Symbol:
DR73-150-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
1.83A
Resistance
84.4mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
7.6x7.6x3.55mm
Saturation current
2.05A
Operating temperature
-40...125°C
Gross weight0.719 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR73-150-R
6 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 350 pcs