+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR73-681-R

Inductor: wire; SMD; 680uH; Ioper: 290mA; R: 3.47Ω; ±20%; DR


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR73-681-R
TME Symbol:
DR73-681-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.68mH
Operating current
0.29A
Resistance
3.47Ω
Tolerance
±20%
Manufacturer series
DR
Body dimensions
7.6x7.6x3.55mm
Saturation current
0.31A
Operating temperature
-40...125°C
Gross weight0.767 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR73-681-R
1264 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 1350 pcs - 0.37 USDGross price for quantities from 1350 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 350 pcs