+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR74-100-R

Inductor: wire; SMD; 10uH; Ioper: 2.41A; R: 48.9mΩ; ±20%; DR


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR74-100-R
TME Symbol:
DR74-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
2.41A
Resistance
48.9mΩ
Tolerance
±20%
Manufacturer series
DR
Body dimensions
7.6x7.6x4.35mm
Saturation current
3.17A
Operating temperature
-40...125°C
Gross weight0.937 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR74-100-R
3425 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1100 pcs - 0.33 USDGross price for quantities from 1100 pcs - 0.33 USD
Net price for quantities from 2200 pcs - 0.32 USDGross price for quantities from 2200 pcs - 0.32 USD
Net price for quantities from 3300 pcs - 0.31 USDGross price for quantities from 3300 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 100 pcs