+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR74-470-R

Inductor: wire; SMD; 47uH; Ioper: 1.15A; R: 216mΩ; ±20%; DR; -40÷125°C

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR74-470-R
TME Symbol:
DR74-470-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
1.15A
Resistance
0.216Ω
Tolerance
±20%
Manufacturer series
DR
Body dimensions
7.6x7.6x4.35mm
Saturation current
1.41A
Operating temperature
-40...125°C
Gross weight0.915 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR74-470-R
1096 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 100 pcs