+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR74-820-R

Inductor: wire; SMD; 82uH; Ioper: 910mA; R: 345mΩ; ±20%; DR; -40÷125°C

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR74-820-R
TME Symbol:
DR74-820-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
82µH
Operating current
0.91A
Resistance
0.345Ω
Tolerance
±20%
Manufacturer series
DR
Body dimensions
7.6x7.6x4.35mm
Saturation current
1.11A
Operating temperature
-40...125°C
Gross weight1.367 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR74-820-R
0 in TME stock
Net price for quantities from 1100 pcs - 0.49 USDGross price for quantities from 1100 pcs - 0.49 USD
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.