+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR74-821-R

Inductor: wire; SMD; 820uH; Ioper: 310mA; R: 2.93Ω; ±20%; DR


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DR74-821-R
TME Symbol:
DR74-821-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.82mH
Operating current
0.31A
Resistance
2.93Ω
Tolerance
±20%
Manufacturer series
DR
Body dimensions
7.6x7.6x4.35mm
Saturation current
350mA
Operating temperature
-40...125°C
Gross weight0.959 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
DR74-821-R
585 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 1100 pcs - 0.46 USDGross price for quantities from 1100 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 100 pcs