+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G202V50310

Screw; M5; M5x25; 0.8; Head: countersunk; slotted; 1.4mm; polyamide


Manufacturer: DREMEC

Manufacturer part number:
8G202V50310
TME Symbol:
DR8G202M5X25

Specification

Manufacturer
DREMEC
Type of mounting element
screw
Thread
M5
Thread pitch
0.8
Length
25mm
Kind of head
countersunk
Kind of cut
slotted
Cut size
1.4mm
Material
polyamide
Head height
2.7mm
Colour
natural
Manufacturer series
8G202
Flammability rating
UL94V-2
Gross weight0.465 g
Certificates
See other products in this category: Bolts DREMEC,
See other products from this series.:
*
8G202V50310
400 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs