+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G806V40121

PCB distance; polyamide 66; L: 18mm; latch/latch; natural; UL94V-2

Manufacturer: DREMEC

Manufacturer part number:
8G806V40121
TME Symbol:
DR8G806V40121

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
18mm
Mounting
latch/latch
Plate mounting hole diameter
2.5/2.5mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.57/3.6mm
Manufacturer series
8G806
Gross weight0.362 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G806V40121
900 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs